
Thomas & Betts 5267 technical specifications.
| Color | N/A |
| Dimension | 5.84 x 74.16mm |
| Manufacturer | Thomas & Betts |
| Part No | 5267 |
| Family | 5267 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Sealing Gasket |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.