Ring sealing connector with 1/4" rubber and steel construction. Features brass contacts with gold plating and Teflon dielectric and insulation. Operates at frequencies up to 500MHz. Lead-free component with a length of 38.1mm, supplied in bulk packaging.
Thomas & Betts 5299 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Frequency | 500MHz |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 5299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.