Thomas & Betts 53055 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 53055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.