Thomas & Betts 5333 technical specifications.
| Accuracy | 1.5% |
| Approvals | UL, CSA |
| Body Material | Steel |
| Contact Material | Steel |
| Frequency | 1kHz |
| Length | 41.275mm |
| Mount | External |
| Outside Diameter | 42.063mm |
| Primary Type | STRAIGHT |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5333 to view detailed technical specifications.
No datasheet is available for this part.