Thomas & Betts 54108 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.719inch |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 250 |
| Termination | Crimp |
| Thickness | 0.109inch |
| Width | 0.688inch |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54108 to view detailed technical specifications.
No datasheet is available for this part.