Thomas & Betts 54109 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.766inch |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Thickness | 0.125inch |
| Width | 0.75inch |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.