
Thomas & Betts 54112 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 250 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
