
Thomas & Betts 54118 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.