Thomas & Betts 54132 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 34.5mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| Thickness | 1.19mm |
| Width | 14.3mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.