Thomas & Betts 54138 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 406 |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.406inch |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Color-Keyed |
| Termination | Crimp |
| Thickness | 0.094inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.