Thomas & Betts 54142-TB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 406 |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.688inch |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 250 |
| Termination | Crimp |
| Thickness | 0.109inch |
| Width | 0.672inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54142-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.