
Thomas & Betts 54152UF technical specifications.
| Dimension | 19.05mm |
| Family | 54152UF |
| Manufacturer | Thomas & Betts |
| Part No | 54152UF |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | (1/0) AWG |
| Stud Size | 6.35 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54152UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.