
Standard Barrel Copper Lug, 2/0 Awg wire size, 1/4 stud size
Thomas & Betts 54157 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | 54100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54157 to view detailed technical specifications.
No datasheet is available for this part.