
Thomas & Betts 54162NT technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Color-Keyed |
| Termination | Crimp |
| Voltage Rating | 3.5kV |
| Width | 0.632inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54162NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.