Thomas & Betts 54163-TB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | Color-Keyed |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54163-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.