Thomas & Betts 54213I technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54213I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.