Thomas & Betts 54505 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 7.95mm |
| Length | 25.4mm |
| Orientation | Straight |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.