Thomas & Betts 54506 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.12mm |
| Length | 25.4mm |
| Orientation | Straight |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.