Thomas & Betts 54507 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 10.3mm |
| Length | 31.8mm |
| Orientation | Straight |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.