
Thomas & Betts 54705 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper |
| Height | 7.94mm |
| Length | 0.3125inch |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
