Thomas & Betts 54715 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.