Thomas & Betts 54804 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 6.35mm |
| Length | 44.4mm |
| Orientation | Straight |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.