Thomas & Betts 54850BE technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Color-Keyed |
| Termination | Crimp |
| Thickness | 1.6mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54850BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.