Thomas & Betts 54852BE technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| Thickness | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54852BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.