Thomas & Betts 54854BE technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| Thickness | 2.39mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54854BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.