Thomas & Betts 54856BE technical specifications.
| Dimension | 70.61 x 14.98mm |
| Family | 548 |
| Manufacturer | Thomas & Betts |
| Part No | 54856BE |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | 2-3 AWG |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54856BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.