Thomas & Betts 54876BE technical specifications.
| Dimension | N/A |
| Family | 54876BE |
| Manufacturer | Thomas & Betts |
| Part No | 54876BE |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | (7.7/0) AWG |
| Stud Size | 12.7 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54876BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.