Thomas & Betts 54923BE technical specifications.
| Dimension | 119.89 x 49.28mm |
| Family | 54923BE |
| Manufacturer | Thomas & Betts |
| Part No | 54923BE |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | 15.88 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54923BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.