Thomas & Betts 5499922-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 8.53mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5499922-8 to view detailed technical specifications.
No datasheet is available for this part.