Thomas & Betts 5520 technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Contacts | 25 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.