
Insulated EMT compression connector, 1.5-inch diameter, designed for electrical applications. Features a 5A current rating and 300V DC rated voltage. Constructed from steel with a black nylon insulation material. Includes a 610mm lead length and a total length of 69mm. UL approved and lead-free, this component is also Reach SVHC compliant. Suitable for 20AWG wire/cable gauge.
Thomas & Betts 5523 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 5A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 69mm |
| Material | Steel |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
