Thomas & Betts 6-1437719-9 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 6-1437719-9 to view detailed technical specifications.
No datasheet is available for this part.