Thomas & Betts 60138 technical specifications.
| Current Rating | 3A |
| Operating Supply Voltage | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 60138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.