
Thomas & Betts 609 technical specifications.
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.