Thomas & Betts 609-0630 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | 609 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Thomas & Betts 609-0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.