Thomas & Betts 609-5000M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Thomas & Betts 609-5000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.