
Steel threaded reducer connector, 2-inch to 3/4-inch thread size. Features lead-free construction with a silver finish. Dimensions include a height of 8.71mm, length of 9.53mm, width of 6.35mm, and a thickness of 1.57mm.
Thomas & Betts 612 technical specifications.
| Package/Case | 612 |
| Color | Silver |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Thickness | 1.57mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
