Thomas & Betts 622-6441 technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts 622-6441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.