Black and red nonmetallic conduit connector, 3/4 inch Type A, offering a 70V operating supply voltage and 30V DC rated voltage. This lead-free component is Reach SVHC compliant and features a 1.2m lead length. Supplied in bulk packaging.
Thomas & Betts 6303 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Operating Supply Voltage | 70V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.