Thomas & Betts 642 1 technical specifications.
| Current Rating | 20mA |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Mount | Box |
| Operating Supply Voltage | 5V |
| Output Current | 3.5A |
| Output Voltage | 12V |
| Packaging | Box |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 642 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.