Thomas & Betts 686 technical specifications.
| Height | 49.2mm |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Polystyrene |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.