
Thomas & Betts 71010-TB technical specifications.
| Dimension | 42.06 x 18.25mm |
| Family | 71010TB |
| Manufacturer | Thomas & Betts |
| Part No | 71010-TB |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | (2/0)-4 AWG |
| Stud Size | 9.52 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 71010-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
