Thomas & Betts 7330 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Inside Diameter | 4.34mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 381um |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 7330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.