Thomas & Betts 7333-72 technical specifications.
| Color | Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Number of Positions | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 7333-72 to view detailed technical specifications.
No datasheet is available for this part.