Thomas & Betts 7355 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 7355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.