Thomas & Betts 7363RS technical specifications.
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 7363RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.