
Thomas & Betts 7402 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | NEOPRENE |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 7402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
