
Thomas & Betts 7403 technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 7403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.