Clear, aluminum circular connector featuring a female receptacle with 2 contacts. This lead-free component measures 9.52mm in length.
Thomas & Betts 8413 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 8413 to view detailed technical specifications.
No datasheet is available for this part.