Thomas & Betts 8418 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 8418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.